


IWC0805DR10R-3G | |
---|---|
DigiKey Part Number | 240-IWC0805DR10R-3GTR-ND - Tape & Reel (TR) 240-IWC0805DR10R-3GCT-ND - Cut Tape (CT) 240-IWC0805DR10R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0805DR10R-3G |
Description | FIXED IND 100NH 400MA 0.46OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 400 mA 460mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 65 @ 500MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥14.88650 | ¥29,773 |
4,000 | ¥14.03650 | ¥56,146 |
6,000 | ¥13.56200 | ¥81,372 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥38.00000 | ¥38 |
10 | ¥31.00000 | ¥310 |
100 | ¥25.50000 | ¥2,550 |
1,000 | ¥20.97000 | ¥20,970 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥46.00000 | ¥46 |
10 | ¥35.30000 | ¥353 |
25 | ¥31.92000 | ¥798 |
50 | ¥29.58000 | ¥1,479 |
100 | ¥27.42000 | ¥2,742 |
250 | ¥24.78800 | ¥6,197 |
500 | ¥22.96400 | ¥11,482 |
1,000 | ¥21.27200 | ¥21,272 |
Unit Price without JCT: | ¥38.00000 |
---|---|
Unit Price with JCT: | ¥41.80000 |