
IWC0402A68NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0402A68NR-3GTR-ND - Tape & Reel (TR) 240-IWC0402A68NR-3GCT-ND - Cut Tape (CT) 240-IWC0402A68NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0402A68NR-3G |
Description | FIXED IND 68NH 100MA 1.12 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 100 mA 1.12Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.12Ohm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 1.62GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.047" L x 0.028" W (1.19mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.98375 | ¥51,935 |
| 8,000 | ¥12.24263 | ¥97,941 |
| 12,000 | ¥11.82925 | ¥141,951 |
| 20,000 | ¥11.32860 | ¥226,572 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

