
CPI0805IR82R-10 | |
|---|---|
DigiKey Part Number | CPI0805IR82R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPI0805IR82R-10 |
Description | FIXED IND 820NH 900MA 140 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Multilayer Inductor 900 mA 140mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPI0805IR82R-10 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥38.01495 | ¥760,299 |
| Unit Price without JCT: | ¥38.01495 |
|---|---|
| Unit Price with JCT: | ¥41.81645 |

