CM3032V201R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 14,392
Unit Price: ¥410.00000
Datasheet
4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM3032V201R-00

DigiKey Part Number
240-1116-2-ND - Tape & Reel (TR)
240-1116-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CM3032V201R-00
Description
CMC 8A 4LN 200 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
8A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Size / Dimension
0.300" L x 0.320" W (7.62mm x 8.13mm)
Filter Type
Power, Signal Line
Height (Max)
0.382" (9.70mm)
Number of Lines
4
Package / Case
Vertical, 8 Flat Lead
Impedance @ Frequency
200 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM3032V201R-10Laird-Signal Integrity Products14,392240-2461-1-ND¥410.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes