Direct

CM3032V201R-00 | |
|---|---|
DigiKey Part Number | 240-1116-2-ND - Tape & Reel (TR) 240-1116-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM3032V201R-00 |
Description | CMC 8A 4LN 200 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 8A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.300" L x 0.320" W (7.62mm x 8.13mm) |
Filter Type Power, Signal Line | Height (Max) 0.382" (9.70mm) |
Number of Lines 4 | Package / Case Vertical, 8 Flat Lead |
Impedance @ Frequency 200 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM3032V201R-10 | Laird-Signal Integrity Products | 14,404 | 240-2461-1-ND | ¥410.00000 | Direct |


