
28R0614-300 | |
|---|---|
DigiKey Part Number | 28R0614-300-ND |
Manufacturer | |
Manufacturer Product Number | 28R0614-300 |
Description | FERRITE CORE 125 OHM SOLID |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 125Ohm @ 100MHz ID 0.535" W x 0.028" H (13.60mm x 0.70mm) OD 0.614" W x 0.110" H (15.60mm x 2.80mm) Length 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0614-300 Models |
Category | Impedance @ Frequency 125Ohm @ 100MHz |
Manufacturer Laird-Signal Integrity Products | Material 28 |
Series | Inner Dimension 0.535" W x 0.028" H (13.60mm x 0.70mm) |
Packaging Tray | Outer Dimension 0.614" W x 0.110" H (15.60mm x 2.80mm) |
Part Status Active | Mounting Type Free Hanging |
Type Flat | Length 0.709" (18.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,304 | ¥18.23872 | ¥42,022 |
| Unit Price without JCT: | ¥18.23872 |
|---|---|
| Unit Price with JCT: | ¥20.06259 |

