
1XC0236-2T0-10 | |
|---|---|
DigiKey Part Number | 1XC0236-2T0-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1XC0236-2T0-10 |
Description | FIXED IND 2UH 13A 3 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Drum Core, Wirewound Inductor 13 A 3mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1XC0236-2T0-10 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 3mOhm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder |
Tolerance ±25% | Size / Dimension 0.433" Dia x 0.846" L (11.00mm x 21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,360 | ¥255.32351 | ¥857,887 |
| Unit Price without JCT: | ¥255.32351 |
|---|---|
| Unit Price with JCT: | ¥280.85586 |

