
XE-9872-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9872-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9872-001 |
Description | 10K EXPOSED THERMISTOR 3000MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 118.11" (3.00m) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,997.00000 | ¥7,997 |
| 5 | ¥7,366.80000 | ¥36,834 |
| 10 | ¥7,132.20000 | ¥71,322 |
| 25 | ¥6,851.68000 | ¥171,292 |
| 50 | ¥6,659.66000 | ¥332,983 |
| 100 | ¥6,483.47000 | ¥648,347 |
| Unit Price without JCT: | ¥7,997.00000 |
|---|---|
| Unit Price with JCT: | ¥8,796.70000 |

