Threaded Straight Fitting 3mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5294-001

DigiKey Part Number
5425-XE-5294-001-ND
Manufacturer
Manufacturer Product Number
XE-5294-001
Description
BRASS FITTING 1/8" NPTX3.0MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Threaded Straight Fitting 3mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
Straight Fitting
Connection Method
Threaded
For Use With/Related Products
3mm OD Tubing
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
NPT1/8
Mounting Type
Free Hanging (In-Line)
Material
Brass
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥1,255.00000¥1,255
10¥1,135.90000¥11,359
25¥1,091.92000¥27,298
50¥1,059.80000¥52,990
100¥1,028.61000¥102,861
250¥988.77600¥247,194
500¥959.66800¥479,834
1,000¥931.40500¥931,405
Manufacturers Standard Package
Unit Price without JCT:¥1,255.00000
Unit Price with JCT:¥1,380.50000