
XE-5292-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5292-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5292-001 |
Description | S/STEEL FITTING 1/2" NPTX1/4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 1/4" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 1/4" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | NPT 1/2" | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,823.00000 | ¥2,823 |
| 10 | ¥2,556.90000 | ¥25,569 |
| 25 | ¥2,458.00000 | ¥61,450 |
| 50 | ¥2,385.66000 | ¥119,283 |
| 100 | ¥2,315.43000 | ¥231,543 |
| 250 | ¥2,225.73600 | ¥556,434 |
| 500 | ¥2,160.17000 | ¥1,080,085 |
| Unit Price without JCT: | ¥2,823.00000 |
|---|---|
| Unit Price with JCT: | ¥3,105.30000 |

