Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5282-001

DigiKey Part Number
5425-XE-5282-001-ND
Manufacturer
Manufacturer Product Number
XE-5282-001
Description
S/STEEL FITTING 1/4" NPTX6.0MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
Straight Fitting
Connection Method
Threaded
For Use With/Related Products
6mm OD Tubing
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
NPT1/4
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥2,087.00000¥2,087
10¥1,890.50000¥18,905
25¥1,817.28000¥45,432
50¥1,763.82000¥88,191
100¥1,711.91000¥171,191
250¥1,645.59600¥411,399
500¥1,597.13600¥798,568
1,000¥1,550.08100¥1,550,081
Manufacturers Standard Package
Unit Price without JCT:¥2,087.00000
Unit Price with JCT:¥2,295.70000