Threaded Straight Fitting 3/16" OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5274-001

DigiKey Part Number
5425-XE-5274-001-ND
Manufacturer
Manufacturer Product Number
XE-5274-001
Description
S/STEEL FITTING 1/8" NPTX3/16"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Threaded Straight Fitting 3/16" OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
Straight Fitting
Connection Method
Threaded
For Use With/Related Products
3/16" OD Tubing
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
NPT1/8
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥1,801.00000¥1,801
10¥1,631.30000¥16,313
25¥1,568.20000¥39,205
50¥1,522.00000¥76,100
100¥1,477.22000¥147,722
250¥1,420.01200¥355,003
500¥1,378.19800¥689,099
1,000¥1,337.60000¥1,337,600
Unit Price without JCT:¥1,801.00000
Unit Price with JCT:¥1,981.10000