
XE-5273-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5273-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5273-001 |
Description | S/STEEL FITTING 1/8" NPTX4.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 4.5mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 4.5mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | NPT1/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,460.00000 | ¥2,460 |
| 10 | ¥2,228.20000 | ¥22,282 |
| 25 | ¥2,141.92000 | ¥53,548 |
| 50 | ¥2,078.92000 | ¥103,946 |
| 100 | ¥2,017.73000 | ¥201,773 |
| 250 | ¥1,939.54400 | ¥484,886 |
| 500 | ¥1,882.42000 | ¥941,210 |
| Unit Price without JCT: | ¥2,460.00000 |
|---|---|
| Unit Price with JCT: | ¥2,706.00000 |

