
XE-5245-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5245-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5245-001 |
Description | BRASS FITTINGS 1/4" BSPTX3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 1/8" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 1/8" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | BSPT 1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Brass | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,710.00000 | ¥1,710 |
| 10 | ¥1,548.50000 | ¥15,485 |
| 25 | ¥1,488.56000 | ¥37,214 |
| 50 | ¥1,444.76000 | ¥72,238 |
| 100 | ¥1,402.21000 | ¥140,221 |
| 250 | ¥1,347.91200 | ¥336,978 |
| 500 | ¥1,308.21400 | ¥654,107 |
| 1,000 | ¥1,269.68300 | ¥1,269,683 |
| Unit Price without JCT: | ¥1,710.00000 |
|---|---|
| Unit Price with JCT: | ¥1,881.00000 |

