Threaded Straight Fitting 4.5mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5232-001

DigiKey Part Number
5425-XE-5232-001-ND
Manufacturer
Manufacturer Product Number
XE-5232-001
Description
BRASS FITTINGS 1/8" BSPTX4.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Threaded Straight Fitting 4.5mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
Straight Fitting
Connection Method
Threaded
For Use With/Related Products
4.5mm OD Tubing
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
BSPT 1/8
Mounting Type
Free Hanging (In-Line)
Material
Brass
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥911.00000¥911
10¥824.40000¥8,244
25¥792.52000¥19,813
50¥769.24000¥38,462
100¥746.61000¥74,661
250¥717.70800¥179,427
500¥696.57400¥348,287
1,000¥676.06700¥676,067
Manufacturers Standard Package
Unit Price without JCT:¥911.00000
Unit Price with JCT:¥1,002.10000