
XE-5103-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5103-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5103-001 |
Description | S/STEEL FITTING 1/4" BSPTX1/4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 1/4" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 1/4" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | BSPT 1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,239.00000 | ¥2,239 |
| 10 | ¥2,028.70000 | ¥20,287 |
| 25 | ¥1,950.16000 | ¥48,754 |
| 50 | ¥1,892.80000 | ¥94,640 |
| 100 | ¥1,837.08000 | ¥183,708 |
| 250 | ¥1,765.90400 | ¥441,476 |
| 500 | ¥1,713.90000 | ¥856,950 |
| Unit Price without JCT: | ¥2,239.00000 |
|---|---|
| Unit Price with JCT: | ¥2,462.90000 |

