
XE-5083-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5083-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5083-001 |
Description | S/STEEL FITTING 1/8" BSPTX3/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 3/16" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 3/16" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | BSPT 1/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,342.00000 | ¥1,342 |
| 10 | ¥1,214.80000 | ¥12,148 |
| 25 | ¥1,167.80000 | ¥29,195 |
| 50 | ¥1,133.44000 | ¥56,672 |
| 100 | ¥1,100.07000 | ¥110,007 |
| 250 | ¥1,057.48000 | ¥264,370 |
| 500 | ¥1,026.34400 | ¥513,172 |
| 1,000 | ¥996.11500 | ¥996,115 |
| Unit Price without JCT: | ¥1,342.00000 |
|---|---|
| Unit Price with JCT: | ¥1,476.20000 |

