
XE-5071-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5071-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5071-001 |
Description | S/STEEL FITTING 1/8" BSPTX1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 1mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 1mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | BSPT 1/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,728.00000 | ¥1,728 |
| 10 | ¥1,565.10000 | ¥15,651 |
| 25 | ¥1,504.52000 | ¥37,613 |
| 50 | ¥1,460.28000 | ¥73,014 |
| 100 | ¥1,417.30000 | ¥141,730 |
| 250 | ¥1,362.40800 | ¥340,602 |
| 500 | ¥1,322.28800 | ¥661,144 |
| 1,000 | ¥1,283.34200 | ¥1,283,342 |
| Unit Price without JCT: | ¥1,728.00000 |
|---|---|
| Unit Price with JCT: | ¥1,900.80000 |

