Threaded Straight Fitting 3mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5067-001

DigiKey Part Number
5425-XE-5067-001-ND
Manufacturer
Manufacturer Product Number
XE-5067-001
Description
S/STEEL FITTING 1.5 M16X3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Threaded Straight Fitting 3mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
Straight Fitting
Connection Method
Threaded
For Use With/Related Products
3mm OD Tubing
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
M20x1.5
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥2,885.00000¥2,885
10¥2,613.30000¥26,133
25¥2,512.12000¥62,803
50¥2,438.18000¥121,909
100¥2,366.40000¥236,640
250¥2,274.72000¥568,680
500¥2,207.71600¥1,103,858
Manufacturers Standard Package
Unit Price without JCT:¥2,885.00000
Unit Price with JCT:¥3,173.50000