
XE-5066-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5066-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5066-001 |
Description | S/STEEL FITTING M20X1.5X6.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 6mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | M20x1.5 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,297.00000 | ¥3,297 |
| 10 | ¥2,986.50000 | ¥29,865 |
| 25 | ¥2,870.84000 | ¥71,771 |
| 50 | ¥2,786.36000 | ¥139,318 |
| 100 | ¥2,704.32000 | ¥270,432 |
| 250 | ¥2,599.54000 | ¥649,885 |
| 500 | ¥2,522.96600 | ¥1,261,483 |
| Unit Price without JCT: | ¥3,297.00000 |
|---|---|
| Unit Price with JCT: | ¥3,626.70000 |

