Threaded Straight Fitting 2mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5062-001

DigiKey Part Number
5425-XE-5062-001-ND
Manufacturer
Manufacturer Product Number
XE-5062-001
Description
S/STEEL FITTING M8X1X2.0MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Threaded Straight Fitting 2mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
Straight Fitting
Connection Method
Threaded
For Use With/Related Products
2mm OD Tubing
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
M8x1
Mounting Type
Free Hanging (In-Line)
Material
303/304 Stainless Steel
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥1,570.00000¥1,570
10¥1,423.00000¥14,230
25¥1,367.96000¥34,199
50¥1,327.76000¥66,388
100¥1,288.69000¥128,869
250¥1,238.77600¥309,694
500¥1,202.30000¥601,150
1,000¥1,166.88400¥1,166,884
Unit Price without JCT:¥1,570.00000
Unit Price with JCT:¥1,727.00000