
XE-5050-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5050-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5050-001 |
Description | S/STEEL FITTING 1/2" BSPPX8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 8mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | BSPP 1/2 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,052.00000 | ¥4,052 |
| 10 | ¥3,668.70000 | ¥36,687 |
| 25 | ¥3,526.60000 | ¥88,165 |
| 50 | ¥3,422.80000 | ¥171,140 |
| 100 | ¥3,322.00000 | ¥332,200 |
| 250 | ¥3,193.26800 | ¥798,317 |
| 500 | ¥3,099.19200 | ¥1,549,596 |
| Unit Price without JCT: | ¥4,052.00000 |
|---|---|
| Unit Price with JCT: | ¥4,457.20000 |

