
XE-5030-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5030-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5030-001 |
Description | S/STEEL FITTING 1/4" BSPPX3/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 3/16" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 3/16" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | BSPP 1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,496.00000 | ¥2,496 |
| 10 | ¥2,260.60000 | ¥22,606 |
| 25 | ¥2,173.16000 | ¥54,329 |
| 50 | ¥2,109.22000 | ¥105,461 |
| 100 | ¥2,047.12000 | ¥204,712 |
| 250 | ¥1,967.82400 | ¥491,956 |
| 500 | ¥1,909.86200 | ¥954,931 |
| Unit Price without JCT: | ¥2,496.00000 |
|---|---|
| Unit Price with JCT: | ¥2,745.60000 |

