
XE-5010-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5010-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5010-001 |
Description | S/STEEL FITTING 1/8" BSPPX4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 4mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 4mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | BSPP 1/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,632.00000 | ¥1,632 |
| 10 | ¥1,478.90000 | ¥14,789 |
| 25 | ¥1,421.64000 | ¥35,541 |
| 50 | ¥1,379.80000 | ¥68,990 |
| 100 | ¥1,339.19000 | ¥133,919 |
| 250 | ¥1,287.32400 | ¥321,831 |
| 500 | ¥1,249.41800 | ¥624,709 |
| 1,000 | ¥1,212.61000 | ¥1,212,610 |
| Unit Price without JCT: | ¥1,632.00000 |
|---|---|
| Unit Price with JCT: | ¥1,795.20000 |

