Threaded Straight Fitting 1/8" OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5007-001

DigiKey Part Number
5425-XE-5007-001-ND
Manufacturer
Manufacturer Product Number
XE-5007-001
Description
S/STEEL FITTING 1/8" BSPPX1/8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Threaded Straight Fitting 1/8" OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
Straight Fitting
Connection Method
Threaded
For Use With/Related Products
1/8" OD Tubing
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
BSPP 1/8
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥2,239.00000¥2,239
10¥2,027.10000¥20,271
25¥1,948.64000¥48,716
50¥1,891.32000¥94,566
100¥1,835.65000¥183,565
250¥1,764.54000¥441,135
500¥1,712.56200¥856,281
Manufacturers Standard Package
Unit Price without JCT:¥2,239.00000
Unit Price with JCT:¥2,462.90000