
XE-5003-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5003-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5003-001 |
Description | SS FITTING 1/8" BSP X 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Usage | - | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,160.00000 | ¥1,160 |
| 5 | ¥1,107.40000 | ¥5,537 |
| 10 | ¥1,085.50000 | ¥10,855 |
| 25 | ¥1,057.12000 | ¥26,428 |
| 50 | ¥1,036.20000 | ¥51,810 |
| 100 | ¥1,015.66000 | ¥101,566 |
| 250 | ¥989.15600 | ¥247,289 |
| 500 | ¥969.56400 | ¥484,782 |
| 1,000 | ¥950.34600 | ¥950,346 |
| Unit Price without JCT: | ¥1,160.00000 |
|---|---|
| Unit Price with JCT: | ¥1,276.00000 |

