K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3533-001

DigiKey Part Number
5425-XE-3533-001-ND
Manufacturer
Manufacturer Product Number
XE-3533-001
Description
IEC PFA 7/0.2MM PLUG T 5M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
104 ~ 2012°F (40 ~ 1100°C)
Cable Length
-
Cable Insulation
-
Plug Color
Green
Probe Length
39.370" (1000.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥6,067.00000¥6,067
5¥5,792.20000¥28,961
10¥5,677.60000¥56,776
25¥5,529.40000¥138,235
50¥5,419.82000¥270,991
100¥5,312.39000¥531,239
250¥5,173.65200¥1,293,413
Manufacturers Standard Package
Unit Price without JCT:¥6,067.00000
Unit Price with JCT:¥6,673.70000