
XE-2804-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2804-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2804-010 |
Description | 10M ANSI CABLE/WIRE PFA K 1/0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | 1/0.0118" | |
Conductor Material | Constantan, Copper | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -75°C ~ 260°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Perfluoro Alkoxy (PFA) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,753.00000 | ¥1,753 |
| 2 | ¥1,670.50000 | ¥3,341 |
| 3 | ¥1,623.33333 | ¥4,870 |
| 5 | ¥1,565.40000 | ¥7,827 |
| 7 | ¥1,528.57143 | ¥10,700 |
| 10 | ¥1,490.30000 | ¥14,903 |
| 25 | ¥1,395.56000 | ¥34,889 |
| 50 | ¥1,327.38000 | ¥66,369 |
| 100 | ¥1,261.96000 | ¥126,196 |
| Unit Price without JCT: | ¥1,753.00000 |
|---|---|
| Unit Price with JCT: | ¥1,928.30000 |

