
XE-2504-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2504-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2504-010 |
Description | 10M IEC CABLE/WIRE GLASSFIBRE J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, White 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | 1/0.0079" | |
Conductor Material | Constantan, Iron | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | Black, White | |
Ratings | - | |
Features | - | |
Operating Temperature | -60°C ~ 350°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fiberglass | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,742.00000 | ¥3,742 |
| 2 | ¥3,563.50000 | ¥7,127 |
| 3 | ¥3,462.66667 | ¥10,388 |
| 5 | ¥3,339.20000 | ¥16,696 |
| 7 | ¥3,259.85714 | ¥22,819 |
| 10 | ¥3,177.50000 | ¥31,775 |
| Unit Price without JCT: | ¥3,742.00000 |
|---|---|
| Unit Price with JCT: | ¥4,116.20000 |

