
XE-1441-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1441-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1441-001 |
Description | ANSI STANDARD TYPE K QUICK WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Thermocouple Connector for use with Thermocouple Wire |
Datasheet | Datasheet |
EDA/CAD Models | XE-1441-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire | |
Specifications | Standard, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,486.00000 | ¥1,486 |
| 5 | ¥1,419.60000 | ¥7,098 |
| 10 | ¥1,391.50000 | ¥13,915 |
| 25 | ¥1,355.08000 | ¥33,877 |
| 50 | ¥1,328.28000 | ¥66,414 |
| 100 | ¥1,301.95000 | ¥130,195 |
| 250 | ¥1,267.96400 | ¥316,991 |
| 500 | ¥1,242.84000 | ¥621,420 |
| 1,000 | ¥1,218.21100 | ¥1,218,211 |
| Unit Price without JCT: | ¥1,486.00000 |
|---|---|
| Unit Price with JCT: | ¥1,634.60000 |

