Parametric Equivalent

UPMAAGND-075M | |
|---|---|
DigiKey Part Number | 5073-UPMAAGND-075M-ND |
Manufacturer | |
Manufacturer Product Number | UPMAAGND-075M |
Description | CA USB-AF PNL/AM W/GND 0.75M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥861.00000 | ¥861 |
| Unit Price without JCT: | ¥861.00000 |
|---|---|
| Unit Price with JCT: | ¥947.10000 |


