Parametric Equivalent
Parametric Equivalent

TRGIX603EC-BLK-7.5M | |
|---|---|
DigiKey Part Number | 5073-TRGIX603EC-BLK-7.5M-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX603EC-BLK-7.5M |
Description | IXA-RJ45P, CAT6A F/UTP CMR/CMG P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 24.61' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 24.61' (7.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,770.00000 | ¥13,770 |
| Unit Price without JCT: | ¥13,770.00000 |
|---|---|
| Unit Price with JCT: | ¥15,147.00000 |



