Parametric Equivalent

TRD855SIG-200 | |
|---|---|
DigiKey Part Number | 5073-TRD855SIG-200-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SIG-200 |
Description | CABLE RJ45/RJ45 CAT5E IND 200' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 200.00' (60.96m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥21,968.00000 | ¥21,968 |
| Unit Price without JCT: | ¥21,968.00000 |
|---|---|
| Unit Price with JCT: | ¥24,164.80000 |


