
CSPL25MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSPL25MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSPL25MF-2.5 |
Description | CA DB25M/F PLAS ARMR 2.5' |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Obsolete | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |

