
TRD845LSRED-5 | |
|---|---|
DigiKey Part Number | 5073-TRD845LSRED-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD845LSRED-5 |
Description | C5E PVC FTP 45DEG L RED 5F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 45° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 45° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,972.00000 | ¥4,972 |
| Unit Price without JCT: | ¥4,972.00000 |
|---|---|
| Unit Price with JCT: | ¥5,469.20000 |

