
TRD855SRA2DBL-4M | |
|---|---|
DigiKey Part Number | 5073-TRD855SRA2DBL-4M-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SRA2DBL-4M |
Description | C5E RJ45 S/UTP STR-UP 26STR PUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,797.00000 | ¥6,797 |
| Unit Price without JCT: | ¥6,797.00000 |
|---|---|
| Unit Price with JCT: | ¥7,476.70000 |

