Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-R-30

DigiKey Part Number
5073-TRD695SCR-R-30-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-R-30
Description
RJ45/RJ45 CAT 6 SHLD RED 30F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
30.00' (9.14m)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 1,201
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥14,293.00000¥14,293
10¥12,149.90000¥121,499
25¥11,389.72000¥284,743
50¥10,846.74000¥542,337
100¥10,329.74000¥1,032,974
Manufacturers Standard Package
Unit Price without JCT:¥14,293.00000
Unit Price with JCT:¥15,722.30000