Enclosure Fiberglass/Polyester Black Hinged Door 18.500" L x 17.500" W (469.90mm x 444.50mm) X 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB181608-1H0

DigiKey Part Number
5073-NBB181608-1H0-ND
Manufacturer
Manufacturer Product Number
NBB181608-1H0
Description
ENCL FRP BLACK 18X16X8"W/120V HE
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Black Hinged Door 18.500" L x 17.500" W (469.90mm x 444.50mm) X 9.000" (228.60mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Container Type
Enclosure
Size / Dimension
18.500" L x 17.500" W (469.90mm x 444.50mm)
Height
9.000" (228.60mm)
Area (L x W)
341.0in² (2200cm²)
Design
Hinged Door
Material
Color
Black
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
UL94 5V
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.