Transceiver Module General Purpose 1.25Gbps 850nm SC Duplex Pluggable, GBIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-GBC1G-85-SX

DigiKey Part Number
5073-FXC-GBC1G-85-SX-ND
Manufacturer
Manufacturer Product Number
FXC-GBC1G-85-SX
Description
FIBER OPTIC TRANSCEIVER GBIC GIG
Customer Reference
Detailed Description
Transceiver Module General Purpose 1.25Gbps 850nm SC Duplex Pluggable, GBIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Data Rate
1.25Gbps
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
SC Duplex
Mounting Type
Pluggable, GBIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.