Cable Fiber Optic FC/UPC To SC/UPC 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-M4FC-SCS-02

DigiKey Part Number
5073-FCA-M4FC-SCS-02-ND
Manufacturer
Manufacturer Product Number
FCA-M4FC-SCS-02
Description
FIBER OPTIC PATCH CORD MM OM4 SI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/UPC To SC/UPC 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
FC/UPC
2nd Connector
SC/UPC
Cable Diameter
0.12" (3.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Simplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥773.00000¥773
Manufacturers Standard Package
Unit Price without JCT:¥773.00000
Unit Price with JCT:¥850.30000