TRD695LZBL-100 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥27,924.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ¥5,106.43333
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥4,903.50000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 27
Unit Price: ¥7,345.00000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: ¥7,156.00000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 119
Unit Price: ¥9,527.00000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 16
Unit Price: ¥9,071.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥23,797.70000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥11,090.30000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 22
Unit Price: ¥18,105.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥12,896.10000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695LZBL-100

DigiKey Part Number
5073-TRD695LZBL-100-ND
Manufacturer
Manufacturer Product Number
TRD695LZBL-100
Description
RJ45 C6 UTP 23SD LSZH BLU 100F
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
100.00' (30.48m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes