
TRD626ASR-VLT-100F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-VLT-100F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-VLT-100F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG VL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33,441.00000 | ¥33,441 |
| Unit Price without JCT: | ¥33,441.00000 |
|---|---|
| Unit Price with JCT: | ¥36,785.10000 |

