
TRD626ASR-GRY-15F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-GRY-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-GRY-15F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,803.00000 | ¥8,803 |
| 10 | ¥7,482.20000 | ¥74,822 |
| 25 | ¥7,013.92000 | ¥175,348 |
| 50 | ¥6,679.42000 | ¥333,971 |
| 100 | ¥6,360.94000 | ¥636,094 |
| 250 | ¥5,963.28400 | ¥1,490,821 |
| Unit Price without JCT: | ¥8,803.00000 |
|---|---|
| Unit Price with JCT: | ¥9,683.30000 |

