
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ozone (O3) | |
Oxygen Range | 250 mbar ~ 25 bar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,715.00000 | ¥16,715 |
| Unit Price without JCT: | ¥16,715.00000 |
|---|---|
| Unit Price with JCT: | ¥18,386.50000 |

