Parametric Equivalent

RFPCB-SMP-MS-8G-206 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMP-MS-8G-206-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMP-MS-8G-206 |
Description | SMP MALE SMOOTH BORE CONNECTOR S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,900.00000 | ¥5,900 |
| 10 | ¥4,794.30000 | ¥47,943 |
| 25 | ¥4,518.12000 | ¥112,953 |
| 100 | ¥4,214.60000 | ¥421,460 |
| 250 | ¥4,069.94800 | ¥1,017,487 |
| Unit Price without JCT: | ¥5,900.00000 |
|---|---|
| Unit Price with JCT: | ¥6,490.00000 |


