Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMP-MS-8G-205 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMP-MS-8G-205-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMP-MS-8G-205 |
Description | SMP MALE FULL DETENT CONNECTOR S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,059.00000 | ¥6,059 |
| 10 | ¥4,928.00000 | ¥49,280 |
| 25 | ¥4,645.36000 | ¥116,134 |
| 100 | ¥4,334.76000 | ¥433,476 |
| 250 | ¥4,186.69200 | ¥1,046,673 |
| Unit Price without JCT: | ¥6,059.00000 |
|---|---|
| Unit Price with JCT: | ¥6,664.90000 |







