Image for FCA-FCLC-SPLCV-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-FCLC-SPLCV-05

DigiKey Part Number
5073-FCA-FCLC-SPLCV-05-ND
Manufacturer
Manufacturer Product Number
FCA-FCLC-SPLCV-05
Description
FIBER OPTIC PATCH CABLE FC/PC-LC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/PC To LC/PC 100/140 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector
FC/PC
2nd Connector
LC/PC
Cable Diameter
0.12" (3.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
100/140
Length - Overall
16.4' (5.0m)
Type
Singlemode, Simplex
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥10,763.00000¥10,763
Manufacturers Standard Package
Unit Price without JCT:¥10,763.00000
Unit Price with JCT:¥11,839.30000