
NBWPC121006-1H0 | |
|---|---|
DigiKey Part Number | 5073-NBWPC121006-1H0-ND |
Manufacturer | |
Manufacturer Product Number | NBWPC121006-1H0 |
Description | ENCL PC WNDW 12X10X06" W/120VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 12.500" L x 10.500" W (317.50mm x 266.70mm) X 6.850" (173.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.500" L x 10.500" W (317.50mm x 266.70mm) | |
Height | 6.850" (173.99mm) | |
Area (L x W) | 131in² (845cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45,138.00000 | ¥45,138 |
| Unit Price without JCT: | ¥45,138.00000 |
|---|---|
| Unit Price with JCT: | ¥49,651.80000 |

