Fiber Optic Plug Connector ST Simplex Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOC-RSTMMS2

DigiKey Part Number
5073-FOC-RSTMMS2-ND
Manufacturer
Manufacturer Product Number
FOC-RSTMMS2
Description
RGD ST MM NON-LOCK SS 2.5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
ST
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
2.0mm, 2.5mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Silver
Boot Color
Black
Ingress Protection
-
Features
Dust Cap
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Stainless Steel
Body Material
Polycarbonate (PC)
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥8,741.00000¥8,741
Manufacturers Standard Package
Unit Price without JCT:¥8,741.00000
Unit Price with JCT:¥9,615.10000