
RPS80-EEC | |
|---|---|
DigiKey Part Number | 5073-RPS80-EEC-ND |
Manufacturer | |
Manufacturer Product Number | RPS80-EEC |
Description | 24V DC PWR SUPP 1.3A EXT TEPM |
Customer Reference | |
Detailed Description | Networking Power Supply For use with Networking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Power Supply | |
For Use With/Related Products | Networking |

